ZMD82
Images are for reference only
See Product Specifications
See Product Specifications
637-ZMD82
ZMD82
Mfr.:
Description:
Zener Diodes Zener, MiniMelf, 82V, 1W, 5%
Zener Diodes Zener, MiniMelf, 82V, 1W, 5%
Datasheet:
In Stock: 2.040
-
Stock:
-
2.040 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.421 | Rp6.421 | |
| Rp4.605 | Rp46.050 | |
| Rp3.853 | Rp385.300 | |
| Rp3.082 | Rp1.541.000 | |
| Rp2.697 | Rp2.697.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp2.036 | Rp5.090.000 | |
| Rp1.321 | Rp13.210.000 | |
| Rp1.284 | Rp32.100.000 | |
| Rp1.101 | Rp55.050.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411091
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
