ZMM75
Images are for reference only
See Product Specifications
See Product Specifications
637-ZMM75
ZMM75
Mfr.:
Description:
Zener Diodes Zener, SOD-80, 75V, 0.5W, 5%
Zener Diodes Zener, SOD-80, 75V, 0.5W, 5%
Datasheet:
In Stock: 6.089
-
Stock:
-
6.089 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.302 | Rp3.302 | |
| Rp2.422 | Rp24.220 | |
| Rp2.036 | Rp203.600 | |
| Rp1.614 | Rp807.000 | |
| Rp1.413 | Rp1.413.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp1.064 | Rp2.660.000 | |
| Rp697 | Rp6.970.000 | |
| Rp679 | Rp16.975.000 | |
| Rp569 | Rp28.450.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411091
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
