ZMY12B
Images are for reference only
See Product Specifications
See Product Specifications
637-ZMY12B
ZMY12B
Mfr.:
Description:
Zener Diodes Zener, Melf, 12V, 1.3W, 2%
Zener Diodes Zener, Melf, 12V, 1.3W, 2%
Datasheet:
In Stock: 4.754
-
Stock:
-
4.754 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.788 | Rp6.788 | |
| Rp4.862 | Rp48.620 | |
| Rp3.394 | Rp339.400 | |
| Rp2.972 | Rp1.486.000 | |
| Rp2.770 | Rp2.770.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.036 | Rp10.180.000 | |
| Rp1.523 | Rp15.230.000 | |
| Rp1.486 | Rp37.150.000 | |
| Rp1.137 | Rp56.850.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411091
- ECCN:
- EAR99
Indonesia
