ZPD2.7
Images are for reference only
See Product Specifications
See Product Specifications
637-ZPD2.7
ZPD2.7
Mfr.:
Description:
Zener Diodes Zener, DO-35, 2.7V, 0.5W, 5%
Zener Diodes Zener, DO-35, 2.7V, 0.5W, 5%
Datasheet:
In Stock: 17.177
-
Stock:
-
17.177 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.835 | Rp1.835 | |
| Rp1.229 | Rp12.290 | |
| Rp991 | Rp99.100 | |
| Rp807 | Rp403.500 | |
| Rp715 | Rp715.000 | |
| Full Ammo Pack (Order in multiples of 5000) | ||
| Rp495 | Rp2.475.000 | |
| Rp385 | Rp3.850.000 | |
| Rp275 | Rp6.875.000 | |
Datasheet
Models
SPICE Models
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411091
- ECCN:
- EAR99
Indonesia
