ZPY22
Images are for reference only
See Product Specifications
See Product Specifications
637-ZPY22
ZPY22
Mfr.:
Description:
Zener Diodes Zener, DO-41, 22V, 1.3W, 5%
Zener Diodes Zener, DO-41, 22V, 1.3W, 5%
Datasheet:
In Stock: 4.358
-
Stock:
-
4.358 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.971 | Rp6.971 | |
| Rp4.990 | Rp49.900 | |
| Rp3.486 | Rp348.600 | |
| Rp3.045 | Rp1.522.500 | |
| Rp2.844 | Rp2.844.000 | |
| Full Ammo Pack (Order in multiples of 5000) | ||
| Rp2.091 | Rp10.455.000 | |
| Rp1.559 | Rp15.590.000 | |
| Rp1.523 | Rp38.075.000 | |
| Rp1.156 | Rp57.800.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411091
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
