DTS-21S-V

Diptronics
113-DTS-21S-V
DTS-21S-V

Mfr.:

Description:
Tactile Switches 12x12mm 320gf SALMON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.256 Rp8.256
Rp6.880 Rp344.000
Rp6.421 Rp642.100
Rp5.449 Rp2.724.500
Rp5.210 Rp5.210.000
Rp4.605 Rp9.210.000
Rp4.146 Rp20.730.000
Rp3.963 Rp39.630.000
Rp3.706 Rp92.650.000

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
320 gf
50 mA
12 VDC
No
SPST
Solder Pin
Salmon
Salmon
12 mm
12 mm
4.3 mm
DTS-2
100000 Cycle
Bulk
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 0.35 mm
Type: Basic Switch
Part # Aliases: 101-TS6211T3201-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.