DTSA-644N-Q
Images are for reference only
See Product Specifications
See Product Specifications
113-DTSA644N-Q
DTSA-644N-Q
Mfr.:
Description:
Tactile Switches OFF-(ON) 50mA 12VDC
Tactile Switches OFF-(ON) 50mA 12VDC
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.971 | Rp6.971 | |
| Rp5.926 | Rp296.300 | |
| Rp5.375 | Rp537.500 | |
| Rp4.898 | Rp2.449.000 | |
| Rp4.495 | Rp4.495.000 | |
| Rp3.981 | Rp7.962.000 | |
| Rp3.577 | Rp17.885.000 | |
| Rp3.412 | Rp34.120.000 | |
| Rp3.211 | Rp80.275.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509031
- KRHTS:
- 8536502000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
