DTSAG-61N-S-V

Diptronics
113-AG61N-S-V
DTSAG-61N-S-V

Mfr.:

Description:
Tactile Switches OFF-(ON) 50mA 12VDC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.421 Rp6.421
Rp5.504 Rp275.200
Rp4.990 Rp499.000
Rp4.550 Rp2.275.000
Rp4.183 Rp4.183.000
Rp3.706 Rp7.412.000
Rp3.321 Rp16.605.000
Rp3.174 Rp31.740.000
Rp2.972 Rp74.300.000

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
OFF - (ON)
160 gf
50 mA
12 V
Yes
SPST
Solder Pin
Brown
6.2 mm
6.2 mm
4.3 mm
AG-6
1000000 Cycle
Bulk
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Right Angle
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 0.25 mm
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.