DTSM-648R-V-T/R

Diptronics
113-DTSM-648R-V-T/R
DTSM-648R-V-T/R

Mfr.:

Description:
Tactile Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.614

Stock:
3.614 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1400)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.338 Rp7.338
Rp6.036 Rp301.800
Rp5.467 Rp546.700
Rp4.972 Rp2.486.000
Full Reel (Order in multiples of 1400)
Rp4.587 Rp6.421.800
Rp4.036 Rp11.300.800
Rp3.633 Rp15.258.600
Rp3.467 Rp33.976.600
Rp3.247 Rp77.278.600
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.8 mm
Round
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Red
6 mm
6 mm
7.3 mm
DTSM -6
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: Diptronics
Product Type: Tactile Switches
Factory Pack Quantity: 1400
Subcategory: Switches
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTSM-6 SMT Tactile Switches

Diptronics DTSM-6 SMT Tactile Switches are 6x6mm surface mount type tact switches with optional ground pin. Diptronics DTSM-6 tact switches feature a 50mA, 12VDC contact rating and 100mΩ maximum contact resistance. These tactile switches are ideal for use in audio and office automation equipment, instrumentation, communication, and white goods.