DTSMW-67N-V-B

Diptronics
113-DTSMW-67N-V-B
DTSMW-67N-V-B

Mfr.:

Description:
Tactile Switches 6x6 180gf BROWN SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.026 Rp13.026
Rp10.769 Rp538.450
Rp9.760 Rp732.000
Rp8.879 Rp4.661.475
Rp8.182 Rp8.591.100
Rp7.228 Rp14.636.700
Rp6.513 Rp32.727.825
Rp6.201 Rp62.320.050
Rp5.816 Rp145.690.800

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Round
OFF - (ON)
180 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Brown
Brown
6.3 mm
6.2 mm
5.2 mm
DTSMW
100000 Cycle
Tube
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 75
Subcategory: Switches
Part # Aliases: 101-TS6824T1805-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.