DTSMW-68S-V-B

Diptronics
113-DTSMW-68S-V-B
DTSMW-68S-V-B

Mfr.:

Description:
Tactile Switches 6x6 160gf BROWN SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.292 Rp12.292
Rp10.182 Rp509.100
Rp9.228 Rp692.100
Rp8.402 Rp4.411.050
Rp7.724 Rp8.110.200
Rp6.843 Rp13.857.075
Rp6.146 Rp30.883.650
Rp5.871 Rp59.003.550
Rp5.504 Rp137.875.200

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
Brown
6.3 mm
6.2 mm
2.3 mm
DTSMW
100000 Cycle
Tube
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 75
Subcategory: Switches
Part # Aliases: 101-TS6824T1601-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.