DTSMW-69N-V-T/R

Diptronics
113-DTSMW-69N-V-T/R
DTSMW-69N-V-T/R

Mfr.:

Description:
Tactile Switches 50mA 12VDC 6.2X6.3MM Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
1.900
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1900)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.026 Rp13.026
Rp10.769 Rp538.450
Rp9.778 Rp977.800
Rp8.898 Rp4.449.000
Rp8.201 Rp8.201.000
Full Reel (Order in multiples of 1900)
Rp7.228 Rp13.733.200
Rp6.513 Rp24.749.400
Rp6.201 Rp58.909.500
Rp5.816 Rp143.655.200
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
180 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Brown
Brown
6.3 mm
6.3 mm
3.8 mm
DTSMW
500000 Cycle
Reel
Cut Tape
MouseReel
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1900
Subcategory: Switches
Travel: 0.45 mm
Type: Washable Switch
Part # Aliases: 101-0366TR-EV
Unit Weight: 566,462 mg
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.