ML8-A03GVA-K1

Diptronics
113-ML8A03GVAK1
ML8-A03GVA-K1

Mfr.:

Description:
Tactile Switches Push to lock option (LED Color+CAP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp79.255 Rp79.255
Rp66.229 Rp3.311.450
Rp60.175 Rp7.221.000
Rp54.488 Rp32.692.800
Rp50.085 Rp54.091.800
Rp44.397 Rp90.569.880
Rp39.994 Rp201.569.760
10.080 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
Through Hole
Right Angle
Square
ON - OFF
250 gf
100 mA
30 VDC
DPDT
Solder Pin
8.7 mm
ML
Tray
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 120
Subcategory: Switches
Travel: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.