ML9-MP4BQR

Diptronics
113-ML9-MP4BQR
ML9-MP4BQR

Mfr.:

Description:
Tactile Switches SPST 50mA/32VDC W/POST BLUE LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.366

Stock:
2.366 Can Dispatch Immediately
Quantities greater than 2366 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp164.564 Rp164.564
Rp137.228 Rp6.861.400
Rp124.569 Rp12.456.900
Full Reel (Order in multiples of 650)
Rp113.378 Rp73.695.700
Rp104.389 Rp135.705.700
Rp92.280 Rp179.946.000
4.550 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue
LED
SMD/SMT
Straight
Square
OFF - (ON)
400 gf
50 mA
32 VDC
No
SPST
Gull Wing Lead
White
8.4 mm
8 mm
6 mm
ML
300000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 650
Subcategory: Switches
Travel: 0.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ML9 Illuminated SMT Tactile Switches

Diptronics ML9 Illuminated Tactile Switches are 8.0mm x 8.4mm surface-mount type tact switches. The Diptronics ML9 switches feature a 50mA, 32VDC contact rating and 100mΩ maximum contact resistance. Five color choices are available: green, orange, red, blue, and white. Applications for Diptronics ML9 Illuminated Tactile Switches include automotive, network equipment, telecommunications, medical equipment, and industrial controls.