MS4-5L11LSGQ

Diptronics
113-MS4-5L1F1LSQ
MS4-5L11LSGQ

Mfr.:

Description:
Basic / Snap Action Switches MICRO SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.418 Rp26.418
Rp22.199 Rp1.109.950
Rp20.731 Rp2.073.100
Rp17.502 Rp8.751.000
Rp16.750 Rp16.750.000
Rp14.824 Rp29.648.000
Rp13.338 Rp66.690.000
Rp12.714 Rp127.140.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Basic / Snap Action Switches
RoHS:  
MS
Micro Switch
SPDT
ON - OFF
Lever
500 mA
30 VDC
0.5 N
Solder Lug
PCB Mount
Bulk
Brand: Diptronics
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MS4 MICRO SWITCH Basic / Snap-Action Switches

Diptronics MS4 MICRO SWITCH Basic / Snap-Action Switches are vertical or right-angle mounted devices with a 0.5A, 30VDC contact rating. Diptronics MS4 switches feature mechanical durability of 100,000 cycles minimum and electrical durability of 50,000 cycles minimum.