PTCF-V-T/R

Diptronics
113-PTCF-V-T/R
PTCF-V-T/R

Mfr.:

Description:
Tactile Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 977

Stock:
977 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.943 Rp13.943
Rp11.540 Rp577.000
Rp10.476 Rp1.047.600
Rp9.540 Rp4.770.000
Rp8.769 Rp8.769.000
Rp7.760 Rp15.520.000
Full Reel (Order in multiples of 3000)
Rp6.971 Rp20.913.000
Rp6.641 Rp59.769.000
Rp6.238 Rp149.712.000

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Square
ON - OFF
220 gf
50 mA
12 VDC
No
DPST
Solder Pad
White
4.7 mm
3.5 mm
1.67 mm
PTC
100000 Cycle
Reel
Cut Tape
Brand: Diptronics
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PT Series Tactile Switches

Diptronics PT Series Tactile Switches are side push and vertical type switches that feature 50mA and 12VDC contact ratings. These switches offer 250VAC per minute dielectric strength and 100mΩ maximum contact resistance. The PT series tactile switches are for high-density mounting and offer reflow soldering. These operate at -25°C to 70°C temperature range and are stored at -30°C to 80°C temperature range. The switches are RoHS compliant and halogen-free. Typical applications include automotive, portable electronic devices, and control panels.