R7M3H-16RB-V-B

Diptronics
113-R7M3H16RBVB
R7M3H-16RB-V-B

Mfr.:

Description:
Coded Rotary Switches Rotary Type 7*7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp94.482 Rp94.482
Rp78.888 Rp3.944.400
Rp71.549 Rp7.154.900
Rp64.945 Rp32.732.280
Rp59.808 Rp60.286.464
Rp53.020 Rp106.888.320
5.040 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Coded Rotary Switches
RoHS:  
16 Position
Real
Cross Slot
SMD/SMT
Tube
R7
Actuator Style: Slotted
Brand: Diptronics
Current Rating: 25 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Rotary Switches
Factory Pack Quantity: 63
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIPTRONICS