SSS-12L-V-T/R

Diptronics
113-SSS12LVTR
SSS-12L-V-T/R

Mfr.:

Description:
Slide Switches Slide Type 1P2T (2.0mm height)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF
300 mA
4 VDC
SMD/SMT
Slide
SSS12
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Slide Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 2.7 mm
Unit Weight: 739,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSS Slide Switches

Diptronics SSS Slide Switches are single-pole, double-throw (SPDT) switches with 180±70gf operating force and 2.7mm travel. The SSS series features a 0.3A, 4VDC contact rating and 70mΩ maximum contact resistance. These robust switches are designed to withstand 10,000 operational cycles and have an operating temperature range of -10°C to +60°C. Diptronics SSS Slide Switches are ideal for remote controls, consumer electronics, and instrumentation applications.

In Stock: 1.949

Stock:
1.949 Can Dispatch Immediately
Quantities greater than 1949 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp34.674 Rp34.674
Rp28.987 Rp1.449.350
Rp26.235 Rp2.623.500
Rp23.850 Rp11.925.000
Rp22.382 Rp22.382.000
Full Reel (Order in multiples of 2000)
Rp18.896 Rp37.792.000
Rp17.447 Rp69.788.000
Rp16.621 Rp166.210.000
24.000 Quote