EA KIT240-7LEDTP

Display Visions
790-KIT240-7LEDTP
EA KIT240-7LEDTP

Mfr.:

Description:
LCD Graphic Display Modules & Accessories

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.593.225,94 Rp75.932.259,40

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Graphic Display Modules & Accessories
Graphic LCD Modules
240 x 128
Transmissive
144 mm x 104 mm x 40 mm
RS-232
LED
Yellow / Green
With Touch Panel
Brand: Display Visions
Product Type: LCD Graphic Displays
Style: LCD Graphic Display
Subcategory: Displays
Viewing Area - W x H: 114 mm x 74 mm
Part # Aliases: KIT240-7LEDTP
Unit Weight: 437,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.