EA KM-126

Display Visions
790-EAKM126
EA KM-126

Mfr.:

Description:
Ribbon Cables / IDC Cables 26 Pin Cable

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp189.514 Rp189.514
Rp188.413 Rp94.206.500
Rp186.212 Rp186.212.000

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Header Cable
Micro-Match
26 Position
No Connector
1.27 mm
Male
250 mm
28 AWG
Bulk
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Part # Aliases: KM-126
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
DISPLAY VISIONS