EA R480X-43ALW

Display Visions
790-EAR480X-43ALW
EA R480X-43ALW

Mfr.:

Description:
TFT Displays & Accessories 4.3 INCH TFT IPS 24 Bit RGB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp731.455 Rp731.455
Rp610.738 Rp6.107.380
Rp520.476 Rp52.047.600
1.000 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
40 mA
TFT LCD Displays
Transmissive
4.3 in
480 x 272
I2C
Without Touch Panel
LED
1000 cd/m2
95.04 mm x 53.86 mm
105.4 mm x 67.1 mm x 2.65 mm
3.6 V
Brand: Display Visions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 25
Subcategory: Displays
Part # Aliases: R480X-43ALW
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
8524919090
USHTS:
8528520000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EA TFT043-42BITC / EA R480X-ALW TFT Displays

DISPLAY VISIONS EA TFT043-42BITC / EA R480X-ALW TFT Displays are 4.3" full-color displays with AACS Technology. This AACS Technology support IPS for unlimited viewing angle. These 4.3" TFT displays feature 480 x 272 pixels resolution and 1000/800cd/m2 brightness that helps in delivering brilliant images. The EA TFT043-42BITC / EA R480X-ALW 5" TFT displays come with a 24-bit RGB interface. These TFT displays are offered with an optional Projected Capacitive (PCAP) touch panel and touch controller. These TFT displays operate at a 3.3V single supply voltage and a -20°C to 70°C temperature range. The EA TFT043-42BITC / EA R480X-ALW TFT display is available in 105.4mm x 67.1mm x 2.65mm dimensions.