EA W204B-NLW

Display Visions
790-EAW204B-NLW
EA W204B-NLW

Mfr.:

Description:
LCD Character Display Modules & Accessories Blueline dotmatrix 1x16..4x40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp948.305 Rp948.305
Rp783.558 Rp7.835.580
Rp689.076 Rp68.907.600
500 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Character Display Modules & Accessories
LCD Character Display Modules
Transmissive
20 x 4
98 mm x 60 mm x 13.6 mm
77 mm x 25.2 mm
STN
LED White
RS-232
Blue
5 V
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: W204B-NLW
Unit Weight: 172,368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
TARIC:
8531204090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99