1003P1T1B1M2QEH

E-Switch
612-100-M1121
1003P1T1B1M2QEH

Mfr.:

Description:
Toggle Switches 3PDT ON-ON PC MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 364

Stock:
364 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp108.792 Rp108.792
Rp96.500 Rp965.000
Rp86.593 Rp4.156.464
Rp81.089 Rp7.784.544
Rp77.604 Rp22.349.952
Rp74.668 Rp39.424.704
Rp71.549 Rp72.121.392

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
3PDT
ON - ON
Panel Mount
PC Pin
5 A
120 VAC
28 VDC
1/4-40
Standard
Epoxy
Silver
100
Bulk
Actuator Length: 10.41 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Round
Brand: E-Switch
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 48
Subcategory: Switches
Unit Weight: 11,149 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99