100DP2T7B13M1QE

E-Switch
612-100DP2T7B13M1QE
100DP2T7B13M1QE

Mfr.:

Description:
Toggle Switches TOGGLE, DPDT , On-(On), Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp99.619 Rp99.619
Rp88.795 Rp887.950
Rp84.025 Rp2.100.625
Rp81.089 Rp4.054.450
Rp77.237 Rp7.723.700
Rp73.751 Rp18.437.750
Rp67.330 Rp33.665.000
Rp63.844 Rp63.844.000

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
Non-Illuminated
DPDT
ON - (ON)
Panel Mount
Solder Lug
2 A, 5 A
120 VAC
28 VDC
15/32-32
Standard
Epoxy
Silver
100
Bulk
Actuator Length: 13 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Round
Brand: E-Switch
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.