300AWSP1J1M6RE
Images are for reference only
See Product Specifications
See Product Specifications
612-300AWSP1J1M6RE
300AWSP1J1M6RE
Mfr.:
Description:
Rocker Switches Mini Rocker Sealed SPDT 0.4VA 20V
Rocker Switches Mini Rocker Sealed SPDT 0.4VA 20V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp75.219 | Rp75.219 | |
| Rp66.779 | Rp667.790 | |
| Rp63.294 | Rp1.582.350 | |
| Rp61.092 | Rp3.054.600 | |
| Rp57.790 | Rp5.779.000 | |
| Rp55.221 | Rp13.805.250 | |
| Rp50.818 | Rp25.409.000 | |
| Rp48.617 | Rp48.617.000 |
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Switzerland
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6