500SDP3S2M6QEB

E-Switch
612-500SDP3S2M6QEB
500SDP3S2M6QEB

Mfr.:

Description:
Slide Switches Slide, DPDT, On-Off-On , Through Hole, Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp96.867 Rp96.867
Rp84.392 Rp843.920
Rp79.805 Rp1.995.125
Rp73.017 Rp7.885.836
Rp66.779 Rp18.030.330
Rp66.046 Rp35.664.840
Rp63.477 Rp65.127.402
Rp59.258 Rp150.396.804
5.022 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
Non-Illuminated
DPDT
ON - OFF - ON
2 A, 5 A
5 A
120 VAC
28 VDC
PC Pin
Standard
Through Hole, Right Angle
Silver
500
Bulk
Brand: E-Switch
Contact Material: Copper Alloy
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 54
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.