5501M5X

E-Switch
612-5501M5X
5501M5X

Mfr.:

Description:
Pushbutton Switches SM RED CAP NO LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 417

Stock:
417 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp78.337 Rp78.337
Rp61.092 Rp610.920
Rp58.340 Rp5.834.000
Rp57.973 Rp14.493.250
Rp51.002 Rp25.501.000
Rp50.452 Rp50.452.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
5501
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Square
300 mA
12 VDC
PC Pin
Red
Gold
Brand: E-Switch
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 4,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.