KAG08TGGR

E-Switch
612-KAG08TGGR
KAG08TGGR

Mfr.:

Description:
DIP Switches/SIP Switches DIP, SPDT, SMT, 8 pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.239

Stock:
1.239 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.519 Rp27.519
Rp23.483 Rp234.830
Rp20.731 Rp518.275
Rp19.447 Rp1.944.700
Rp17.997 Rp4.499.250
Rp16.401 Rp8.200.500
Full Reel (Order in multiples of 800)
Rp15.117 Rp12.093.600
Rp14.603 Rp35.047.200
Rp14.292 Rp68.601.600

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
8 Position
2.54 mm
SPST
Gull Wing Lead
25 mA
24 VDC
KAG
Actuator Style: Top
Brand: E-Switch
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Surface Mount
Package/Case: DIP-8
Product Type: DIP Switches
Factory Pack Quantity: 800
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99

KAG Series DIP Switches

E-Switch KAG Series DIP Switches offer reliability and versatility with a low-profile design, gold contacts, and up to 12 positions. These gullwing (SMT) switches are available with an SPDT contact arrangement for each position and all poles in the "off" position. The series features an electrical rating of 100mA at 50VDC for non-switching and 25mA at 24VDC for switching. Each circuit offers a life expectancy of 1000 cycles with 0.9mm of travel, and actuators include extended or recessed with an optional top tape seal. E-Switch KAG Series DIP Switches have an operating and storage temperature range of -40°C to +105°C. Ideal applications include audio / visual, medical equipment, computer peripherals, consumer electronics, telecommunications, and instrumentation.