L16PLS10HWHTRED

E-Switch
612-L16PLS10HWHTRED
L16PLS10HWHTRED

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent Pushbutton, No Internal Switch Contacts, Pilot Indicator, Panel Mount, Front, Red, LED, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp350.959 Rp350.959
Rp256.661 Rp2.566.610
Rp256.477 Rp25.647.700
1.000 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Panel Mount Indicators - Neon & Incandescent
RoHS:  
White
Solder Lug
Panel Mount
Brand: E-Switch
Cap Colour: Red
Color: Black
Current Rating: 6 A, 8 A
Housing Material: Polyetherimide (PEI), Diallyl Phthalate (DAP)
Illuminated: Illuminated
Material: Polyetherimide (PEI), Diallyl Phthalate (DAP)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product: Standard Switches
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: LP16
Factory Pack Quantity: 20
Subcategory: Switches
Type: Pilot Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
E-SWITCH