MS0850504F020C1A

E-Switch
612-MS0850504F020C1A
MS0850504F020C1A

Mfr.:

Description:
Basic / Snap Action Switches Snap Action, SPDT, On-(Off), Chassis Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.997 Rp19.997
Rp18.896 Rp188.960
Rp16.548 Rp413.700
Rp16.456 Rp822.800
Rp13.246 Rp3.311.500
Rp12.806 Rp6.403.000
Rp10.732 Rp10.732.000
Rp10.604 Rp53.020.000

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
RoHS:  
MS
Miniature Snap Action Switches
SPDT
ON - (OFF)
Simulated Roller Lever
5 A
125 VAC
20 gf
Quick Connect
Chassis Mount
Bulk
Actuator Style: Simulated Roller Lever
Brand: E-Switch
Contact Material: Silver
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.