MS085R104F030S1C

E-Switch
612-MS085R104F030S1C
MS085R104F030S1C

Mfr.:

Description:
Basic / Snap Action Switches 0.4VA 20VDC/AC SPSTNO Solder Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.617 Rp48.617
Rp47.883 Rp478.830
Rp46.966 Rp1.174.150
Rp46.599 Rp2.329.950
Rp39.811 Rp3.981.100
Rp29.170 Rp7.875.900
Rp28.987 Rp15.652.980
Rp28.253 Rp144.937.890

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
MS
Miniature Snap Action Switches
SPST-NO
OFF - (ON)
Simulated Roller Lever
400 mA
20 VAC
20 VDC
30 gf
Solder Lug
Chassis Mount
Bulk
Actuator Style: Simulated Roller Lever
Brand: E-Switch
Contact Material: Gold
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Power Rating: 0.4 VA
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 270
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.