PB350STRG

E-Switch
612-PB350STRG
PB350STRG

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON, 30mA, SPST, PC Pin, LED, Green

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp63.110 Rp63.110
Rp54.488 Rp544.880
Rp51.369 Rp1.027.380
Rp50.452 Rp2.522.600
Rp47.149 Rp4.714.900
Rp43.847 Rp8.769.400
Rp42.379 Rp21.189.500
Rp40.545 Rp40.545.000

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PB350
Standard Switches
SPST
PCB Mount
LED
Round
30 mA
28 VDC
PC Pin
Gold
Bulk
Brand: E-Switch
Color: Green
Height: 12.8 mm
Length: 12.4 mm
Life: 20000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 12.4 mm
Unit Weight: 0,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PB350 Pushbutton Switches

E-Switch PB350 Pushbutton Switches are versatile SPST or SPDT/double-action circuit function switches for various electronic applications. The double-action switches operate so the first circuit closes mid-travel and the second at full-travel. The PB350 series features a high actuation force with an excellent tactile response and 2mm long travel. The switches offer five LED color options: red, yellow, white, blue, and green. The E-Switch PB350 Pushbutton Switches are ideal for testing equipment, consumer electronics, telecommunication, computer peripherals, security devices, and instrumentation applications.