PV0H24011-341-CRS

E-Switch
612-PV0H24011341CRS
PV0H24011-341-CRS

Mfr.:

Description:
Pushbutton Switches Illuminated Anti-Vandal Pushbutton Switch 2A, 36VDC, Solder, Off(On), Black Anodized Body and Actuator, Ring Illumination, Blue LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp277.208 Rp277.208
Rp239.232 Rp2.392.320
Rp228.408 Rp5.710.200
Rp216.666 Rp10.833.300
Rp208.777 Rp20.877.700
Rp195.568 Rp48.892.000
Rp185.845 Rp92.922.500
Rp177.589 Rp177.589.000

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PV0
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Blue
Round
2 A
36 VDC
IP65
PC Pin
Actuator Style: Round
Brand: E-Switch
Color: Black
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Tradename: PV Anti-Vandal
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV0 Anti-vandal Switches

E-Switch PV0 Series Anti-vandal Switches are IP65 rated Single Pole Single Throw (SPST) switches. These switches feature ring and dot illumination with multi-LED color options. E-Switch PV0 anti-vandal switches operate at a temperature range of -20ºC to 55ºC. These switches offer 1 million mechanical life cycles and 50,000 electrical life cycles.