PV0H240SS-301
Images are for reference only
See Product Specifications
See Product Specifications
612-PV0H240SS-301
PV0H240SS-301
Mfr.:
Description:
Pushbutton Switches ANTI-VANDAL, 2A 36VDC, SPST Off-(On), Panel Mount, Front Solder
Pushbutton Switches ANTI-VANDAL, 2A 36VDC, SPST Off-(On), Panel Mount, Front Solder
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp223.454 | Rp223.454 | |
| Rp193.000 | Rp1.930.000 | |
| Rp181.992 | Rp4.549.800 | |
| Rp173.920 | Rp8.696.000 | |
| Rp166.398 | Rp16.639.800 | |
| Rp156.858 | Rp39.214.500 | |
| Rp149.887 | Rp74.943.500 | |
| Rp147.318 | Rp147.318.000 |
Datasheet
Models
PCN
Videos
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509031
- JPHTS:
- 853221000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
