PVHC7F23SS644

E-Switch
612-PVHC7F23SS644
PVHC7F23SS644

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 20A, SPST, Off-On, LED, Blue, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp411.868 Rp411.868
Rp356.646 Rp3.566.460
Rp340.685 Rp6.813.700
Rp322.706 Rp19.362.360
Rp310.598 Rp31.059.800
Rp290.601 Rp75.556.260
Rp283.629 Rp141.814.500

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PVHC7
Pushbutton Switches
Anti Vandal Switch
Illuminated
SPST
Panel Mount
OFF - ON
LED
Blue
Round, Flat
20 A
250 VAC
IP67
Solder Lug
Actuator Material: Stainless Steel
Actuator Style: Flat
Brand: E-Switch
Diameter: 25 mm
Features: Ring, Power Illumination
Height: 25.5 mm
Life: 500000 Cycles
Material: Stainless Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
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
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVHC7 Series Anti-Vandal Switches

E-Switch PVHC7 Series Anti-Vandal Switches offer durability and security in a sleek, modern package with an IP67 rating. These switches consist of a 22mm diameter panel cutout with a flat actuator, including a stainless steel or black anodized finish. The PVHC7 switches feature a 20A @250VAC contact rating, 50mΩ maximum contact resistance, 100MΩ minimum insulation resistance @500VDC, and 1,500VAC dielectric strength for 1 minute. These anti-vandal switches come with up to 1,000,000 cycles mechanical and electrical life of 50,000 cycles with an operating temperature of -40°C to 85°C. Typical applications include public kiosks, audio/visual, security devices, medical equipment, electrical housewares, and industrial controls.