PVL10FLS11
Images are for reference only
See Product Specifications
See Product Specifications
612-PVL10FLS11
PVL10FLS11
Mfr.:
Description:
LED Panel Mount Indicators 10mm 2-20mA 1.8V Red Lens Sldr SS IP67
LED Panel Mount Indicators 10mm 2-20mA 1.8V Red Lens Sldr SS IP67
Datasheet:
In Stock: 26
-
Stock:
-
26 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp190.982 | Rp190.982 | |
| Rp127.505 | Rp1.275.050 | |
| Rp121.084 | Rp12.108.400 | |
| Rp109.893 | Rp54.946.500 | |
| Rp109.709 | Rp109.709.000 | |
| 5.000 | Quote |
Datasheet
Images
Models
Videos
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536502000
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
