R1966ABLKBLKES

E-Switch
612-R1966ABLKBLKES
R1966ABLKBLKES

Mfr.:

Description:
Rocker Switches SPST OFF-ON SLDR 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 15/06/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.739 Rp31.739
Rp27.886 Rp278.860
Rp26.418 Rp660.450
Rp25.134 Rp1.256.700
Rp24.033 Rp2.403.300
Rp22.749 Rp4.549.800
Rp21.281 Rp12.768.600
Rp20.364 Rp20.364.000

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPST
ON - OFF
15 A
125 VAC
Solder Lug
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: E-Switch
Life: 30000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Rocker Switches
Series: R1966
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.