R6ABLKBLKFF-CISCOW/WIRE

E-Switch
612-BLKFFCISCOW/WIRE
R6ABLKBLKFF-CISCOW/WIRE

Mfr.:

Description:
Rocker Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp69.531 Rp69.531
Rp62.376 Rp623.760
Rp59.258 Rp1.481.450
Rp56.322 Rp2.816.100
Rp53.570 Rp5.357.000
Rp51.369 Rp12.842.250
Rp46.966 Rp23.483.000
Rp44.581 Rp44.581.000

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
Rocker Switches
Slim Power
Non-Illuminated
SPST
ON - OFF
10 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Silver
Actuator Length: 15.5 mm
Actuator Style: Concave
Brand: E-Switch
Life: 30000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap In
Panel Cutout: Rectangular - 19.4 mm x 7 mm
Panel Thickness: 0.75 mm to 3 mm
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.