SS0750301F040R1ASPECIAL

E-Switch
612-01F040R1ASPECIAL
SS0750301F040R1ASPECIAL

Mfr.:

Description:
Basic / Snap Action Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.760 Rp13.760
Rp13.338 Rp133.380
Rp12.824 Rp320.600
Rp12.310 Rp615.500
Rp11.136 Rp1.113.600
Rp10.164 Rp2.541.000
Rp9.430 Rp4.715.000
Rp7.338 Rp7.338.000
Rp6.788 Rp33.940.000

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
SS075
Subminiature
SPDT
ON - (OFF)
Lever
3 A
125 VAC, 250 VAC
40 gf
Solder Pin
PCB Mount
Actuator Length: 14 mm
Brand: E-Switch
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536508099
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS Sub-Miniature Snap Action Switches

E-Switch SS Sub-Miniature Snap Action Switches are designed for high-reliability applications. These switches have an operating life of up to 1 million cycles. The switches are ideal for applications including appliances, timing controls, vending machines, gaming, and industrial controls. These switches come in a subminiature package size. E-Switch SS Sub-Miniature Snap Action Switches applications include appliances, timing controls, vending machines, gaming, and industrial controls