TL1018AAAF160QG
Images are for reference only
See Product Specifications
See Product Specifications
612-TL1018AAAF160QG
TL1018AAAF160QG
Mfr.:
Description:
Tactile Switches TACT, 50mA, 12VDC, SPST-NO, 160gf
Tactile Switches TACT, 50mA, 12VDC, SPST-NO, 160gf
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 21.194
-
Stock:
-
21.194 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.605 | Rp6.605 | |
| Rp5.962 | Rp59.620 | |
| Rp5.742 | Rp143.550 | |
| Rp4.972 | Rp497.200 | |
| Rp4.531 | Rp1.132.750 | |
| Rp4.201 | Rp2.100.500 | |
| Rp3.944 | Rp3.944.000 | |
| Rp3.614 | Rp9.035.000 | |
| Rp3.467 | Rp17.335.000 | |
| Full Reel (Order in multiples of 9500) | ||
| Rp3.467 | Rp32.936.500 | |
Datasheet
Models
Specification Sheets
Videos
- CNHTS:
- 8536500090
- USHTS:
- 8536509031
- KRHTS:
- 8536502000
- ECCN:
- EAR99
Indonesia
