TL1030AF500BQJ
Images are for reference only
See Product Specifications
See Product Specifications
612-TL1030AF500BQJ
TL1030AF500BQJ
Mfr.:
Description:
Tactile Switches TACT, Surface Mount, Right Angle, Gull Wing, 50mA, 12VDC
Tactile Switches TACT, Surface Mount, Right Angle, Gull Wing, 50mA, 12VDC
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 3.534
-
Stock:
-
3.534 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.788 | Rp6.788 | |
| Rp6.164 | Rp61.640 | |
| Rp5.926 | Rp148.150 | |
| Rp5.137 | Rp513.700 | |
| Rp4.678 | Rp1.169.500 | |
| Rp4.330 | Rp2.165.000 | |
| Rp4.128 | Rp4.128.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp4.110 | Rp16.440.000 | |
Datasheet
Models
Specification Sheets
Videos
- CNHTS:
- 8536500090
- USHTS:
- 8536509031
- KRHTS:
- 8536502000
- ECCN:
- EAR99
Indonesia
