TL2243RED

E-Switch
612-TL2243RED
TL2243RED

Mfr.:

Description:
Tactile Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.457 Rp10.457
Rp10.054 Rp100.540
Rp9.687 Rp242.175
Rp8.678 Rp867.800
Rp8.347 Rp2.086.750
Rp6.843 Rp4.105.800
Rp6.531 Rp7.837.200
Rp6.109 Rp18.327.000
Rp5.816 Rp31.406.400

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
3.8 mm
Round
180 gf
100 mA
12 VDC
No
DPST
Solder Pin
Red
11.8 mm
7.3 mm
9.1 mm
TL2243
30000 Cycle
Brand: E-Switch
Product Type: Tactile Switches
Factory Pack Quantity: 600
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.