TL3215AF160RQ
Images are for reference only
See Product Specifications
See Product Specifications
612-TL3215AF160RQ
TL3215AF160RQ
Mfr.:
Description:
Tactile Switches 50mA 12VDC RED LED 160gf SPST SMT
Tactile Switches 50mA 12VDC RED LED 160gf SPST SMT
Datasheet:
In Stock: 2.487
-
Stock:
-
2.487 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp30.821 | Rp30.821 | |
| Rp26.418 | Rp264.180 | |
| Rp24.400 | Rp610.000 | |
| Rp21.832 | Rp2.183.200 | |
| Rp20.181 | Rp5.045.250 | |
| Rp19.263 | Rp9.631.500 | |
| Rp16.970 | Rp16.970.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp16.126 | Rp40.315.000 | |
| Rp15.667 | Rp78.335.000 | |
Datasheet
Images
Models
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
