TL3300DF320Q

E-Switch
612-TL3300DF320Q
TL3300DF320Q

Mfr.:

Description:
Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.375 Rp11.375
Rp11.008 Rp110.080
Rp10.604 Rp265.100
Rp9.173 Rp917.300
Rp8.366 Rp2.091.500
Full Reel (Order in multiples of 700)
Rp7.082 Rp4.957.400
Rp6.715 Rp9.401.000
Rp6.219 Rp13.059.900
Rp5.852 Rp28.674.800
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.5 mm
Round
OFF - (ON)
320 gf
50 mA
12 VDC
250 VAC
No
SPST
Gull Wing Lead
Orange
12 mm
12 mm
4.3 mm
TL3300
200000 Cycle
Reel
Cut Tape
MouseReel
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99