TL3701AF160QG

E-Switch
612-TL3701AF160QG
TL3701AF160QG

Mfr.:

Description:
Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.916

Stock:
6.916 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.375 Rp11.375
Rp9.907 Rp99.070
Rp9.246 Rp231.150
Rp9.155 Rp915.500
Rp6.806 Rp17.015.000
Rp5.852 Rp29.260.000
Full Reel (Order in multiples of 8000)
Rp5.852 Rp46.816.000

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
16 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
3 mm
2.6 mm
0.65 mm
TL3700
100000 Cycle
Reel
Cut Tape
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Travel: 0.15 mm
Type: Ultraminiature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99