TL52AF260Q

E-Switch
612-TL52AF260Q
TL52AF260Q

Mfr.:

Description:
Tactile Switches SPST-No Off On F260 Tact Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.435

Stock:
4.435 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.493 Rp14.493
Rp12.420 Rp124.200
Rp11.686 Rp292.150
Rp10.329 Rp1.032.900
Rp9.558 Rp2.389.500
Rp9.026 Rp4.513.000
Full Reel (Order in multiples of 1000)
Rp8.604 Rp8.604.000
Rp7.925 Rp15.850.000
Rp7.632 Rp38.160.000

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
7.3 mm
Round
OFF - (ON)
260 gf
100 mA
12 VDC
No
SPST
PC Pin
8 mm
8 mm
13 mm
TL52
100000 Cycle
IP67
Reel
Cut Tape
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Sealed
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.3 mm
Type: Radial Lead Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.