TL6275BA2PQSW

E-Switch
612-TL6275BA2PQSW
TL6275BA2PQSW

Mfr.:

Description:
Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Through Hole PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.042

Stock:
1.042 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp124.936 Rp124.936
Rp105.856 Rp1.058.560
Rp88.428 Rp4.421.400
Rp84.025 Rp8.066.400
Rp82.007 Rp23.618.016
Rp80.355 Rp46.284.480
Rp80.172 Rp84.661.632

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Illuminated
White
LED
Through Hole
Straight
Round
OFF - (ON)
350 gf
50 mA
12 VDC
No
SPST
PC Pin
Clear
Clear
8 mm
8 mm
11.15 mm
TL6275
100000 Cycle
Tube
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 96
Subcategory: Switches
Travel: 0.25 mm
Type: Subminiature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL6275 Tactile Switches

E-Switch TL6275 Tactile Switches provide a 100,000-cycle life expectancy with multiple cap and illumination options. These PCB mount tact switches withstand a typical water wash and offer a 50mA contact rating at 12VDC, 100mΩ initial contact resistance, and a -25°C to +70°C operating temperature range. TL6275 switches are designed for use in a variety of applications, including medical, audio/visual, computing/telecom, security, sustainable energy, and transit.