1170-21-8A

E-T-A
457-1170-21-8A
1170-21-8A

Mfr.:

Description:
Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp341.419 Rp341.419
Rp262.164 Rp1.310.820
Rp251.157 Rp2.511.570
Rp220.702 Rp11.035.100
Rp189.881 Rp18.988.100
Rp170.434 Rp42.608.500
Rp157.042 Rp78.521.000
Rp153.923 Rp153.923.000

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
1170
Miniature Circuit Breaker
Automotive
8 A
28 VDC
1 Pole
Push to Reset
- 40 C
+ 85 C
Non-Illuminated
Brand: E-T-A
Height: 9.8 mm
Length: 38 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 50
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 28 V
Width: 22 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99