18PLUS-AM03-00-PT01-01

E-T-A
457-18PLUSAM0300PT01
18PLUS-AM03-00-PT01-01

Mfr.:

Description:
Circuit Breaker Accessories connection module terminal 2.1/2.2 (LINE +), terminal 3.1/3.2 (0 V), terminal 4.1/4.2 (FE)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breaker Accessories
18PLUS
Accessory
Distributor
Brand: E-T-A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 20 A, 80 A
For Use With: ESX60D
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: ControlPlex
Voltage Rating: 24 VDC, 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
E-T-A CIRCUIT BREAKERS