09.10000.39

EAO
123-09.10000.39
09.10000.39

Mfr.:

Description:
Slide Switches 1 ON-OFF SEALED TERMINAL INTERDIL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp68.981 Rp68.981
Rp59.991 Rp599.910
Rp56.873 Rp1.421.825
Rp51.919 Rp5.191.900
Rp47.516 Rp14.254.800
Rp47.149 Rp23.574.500
Rp45.131 Rp45.131.000
Rp42.196 Rp105.490.000
Rp40.728 Rp203.640.000

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Slide Switches
Brand: EAO
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: EOZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.